PAT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT1206E1002BST1

DigiKey Part Number
PAT10.0KCTR-ND - Tape & Reel (TR)
PAT10.0KCCT-ND - Cut Tape (CT)
PAT10.0KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT1206E1002BST1
Description
RES SMD 10K OHM 0.1% 0.4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT1206E1002BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,802
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.93000$6.93
10$5.69500$56.95
25$4.92760$123.19
50$4.78580$239.29
100$4.43410$443.41
250$4.26332$1,065.83
500$4.11858$2,059.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.07468$4,074.68
2,000$3.84543$7,690.86
3,000$3.83031$11,490.93
5,000$3.61541$18,077.05
7,000$3.52150$24,650.50
10,000$3.42815$34,281.50
12,000$3.42362$41,083.44
24,000$3.25320$78,076.80
Manufacturers Standard Package