
PAT0805E6982BST1 | |
---|---|
DigiKey Part Number | PAT69.8KBTR-ND - Tape & Reel (TR) PAT69.8KBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PAT0805E6982BST1 |
Description | RES SMD 69.8K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0805E6982BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.88000 | $5.88 |
10 | $4.88500 | $48.85 |
25 | $4.24120 | $106.03 |
50 | $3.80020 | $190.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.80744 | $2,807.44 |