
PAT0805E3791BST1 | |
---|---|
DigiKey Part Number | PAT3.79KBTR-ND - Tape & Reel (TR) PAT3.79KBCT-ND - Cut Tape (CT) PAT3.79KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0805E3791BST1 |
Description | RES SMD 3.79K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.79 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0805E3791BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.47000 | $5.47 |
10 | $4.56600 | $45.66 |
25 | $4.23480 | $105.87 |
50 | $4.00280 | $200.14 |
100 | $3.78800 | $378.80 |
250 | $3.53196 | $882.99 |
500 | $3.35926 | $1,679.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.41432 | $3,414.32 |
2,000 | $3.23517 | $6,470.34 |
3,000 | $3.17548 | $9,526.44 |
5,000 | $3.11004 | $15,550.20 |
7,000 | $3.04650 | $21,325.50 |
10,000 | $2.97919 | $29,791.90 |
12,000 | $2.93318 | $35,198.16 |
24,000 | $2.87841 | $69,081.84 |
25,000 | $2.87328 | $71,832.00 |