22 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0805E2202BST1

DigiKey Part Number
PAT22.0KBTR-ND - Tape & Reel (TR)
PAT22.0KBCT-ND - Cut Tape (CT)
PAT22.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT0805E2202BST1
Description
RES SMD 22K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0805E2202BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,161
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.65000$6.65
10$5.37800$53.78
25$4.78880$119.72
50$4.63920$231.96
100$4.45360$445.36
250$4.16888$1,042.22
500$3.93784$1,968.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.14851$3,148.51
2,000$3.10992$6,219.84
Manufacturers Standard Package