
PAT0603E1332BST1 | |
---|---|
DigiKey Part Number | PAT13.3KATR-ND - Tape & Reel (TR) PAT13.3KACT-ND - Cut Tape (CT) PAT13.3KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0603E1332BST1 |
Description | RES SMD 13.3KOHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0603E1332BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.41800 | $44.18 |
25 | $4.09880 | $102.47 |
50 | $3.87240 | $193.62 |
100 | $3.66460 | $366.46 |
250 | $3.41612 | $854.03 |
500 | $3.24844 | $1,624.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.31486 | $3,314.86 |
2,000 | $3.17117 | $6,342.34 |
3,000 | $3.09478 | $9,284.34 |
5,000 | $3.00610 | $15,030.50 |
7,000 | $2.95205 | $20,664.35 |
10,000 | $2.87629 | $28,762.90 |
12,000 | $2.87232 | $34,467.84 |
24,000 | $2.78126 | $66,750.24 |
25,000 | $2.77628 | $69,407.00 |