
ORNTA2502AT1 | |
|---|---|
DigiKey Part Number | 764-ORNTA2502AT1TR-ND - Tape & Reel (TR) 764-ORNTA2502AT1CT-ND - Cut Tape (CT) 764-ORNTA2502AT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ORNTA2502AT1 |
Description | THIN FILM RES NETWORK 4 RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 25k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Size / Dimension | 0.194" L x 0.157" W (4.93mm x 3.99mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.35000 | $34.35 |
| 10 | $28.45700 | $284.57 |
| 25 | $26.45000 | $661.25 |
| 50 | $25.08240 | $1,254.12 |
| 100 | $23.84400 | $2,384.40 |
| 250 | $22.39572 | $5,598.93 |
| 500 | $21.96920 | $10,984.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.02950 | $22,029.50 |
| 2,000 | $21.22944 | $42,458.88 |
| 3,000 | $20.80771 | $62,423.13 |

