
MPMT50011002AT5 | |
|---|---|
DigiKey Part Number | 764-MPMT50011002AT5TR-ND - Tape & Reel (TR) 764-MPMT50011002AT5CT-ND - Cut Tape (CT) 764-MPMT50011002AT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT50011002AT5 |
Description | MPMT 5K 10K 0.1%ABS 0.05%RATIO T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 5k, 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.78000 | $42.78 |
| 10 | $35.20100 | $352.01 |
| 25 | $32.56480 | $814.12 |
| 50 | $30.70420 | $1,535.21 |
| 100 | $29.52270 | $2,952.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $25.26772 | $12,633.86 |
| 1,000 | $24.11981 | $24,119.81 |

