
MPM20011002AT5 | |
---|---|
DigiKey Part Number | 764-MPM20011002AT5TR-ND - Tape & Reel (TR) 764-MPM20011002AT5CT-ND - Cut Tape (CT) 764-MPM20011002AT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM20011002AT5 |
Description | MPM 2K 10K 0.1%ABS 0.05%RATIO T5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 2k, 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.23000 | $57.23 |
10 | $39.19900 | $391.99 |
25 | $34.30560 | $857.64 |
50 | $31.24120 | $1,562.06 |
100 | $28.63910 | $2,863.91 |
250 | $25.78912 | $6,447.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $24.00634 | $12,003.17 |
1,000 | $22.49247 | $22,492.47 |
1,500 | $21.71497 | $32,572.46 |
2,500 | $20.83568 | $52,089.20 |
3,500 | $20.33147 | $71,160.15 |