Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG04021K60JNED | |
|---|---|
DigiKey Part Number | 541-RCG04021K60JNEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG04021K60JNED |
Description | RES 1.6K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04021K60FKED | Vishay Dale | 82,092 | 541-1.60KLCT-ND | $0.82000 | Parametric Equivalent |
| CRCW04021K60FKEDC | Vishay Dale | 81,799 | 541-4091-1-ND | $0.82000 | Parametric Equivalent |
| CRCW04021K60JNED | Vishay Dale | 15,605 | 541-1.6KJCT-ND | $0.82000 | Parametric Equivalent |
| CRCW04021K60JNEDC | Vishay Dale | 0 | CRCW04021K60JNEDC-ND | $0.02407 | Parametric Equivalent |
| CRCW04021K60JNTD | Vishay Dale | 9,695 | 541-CRCW04021K60JNTDCT-ND | $1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08906 | $890.60 |








