
RM04F1601CT | |
|---|---|
DigiKey Part Number | 4713-RM04F1601CTTR-ND - Tape & Reel (TR) 4713-RM04F1601CT-ND - Cut Tape (CT) 4713-RM04F1601CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F1601CT |
Description | RES0402 1% 1.6K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14800 | $1.48 |
| 25 | $0.10520 | $2.63 |
| 50 | $0.08220 | $4.11 |
| 100 | $0.06580 | $6.58 |
| 250 | $0.04964 | $12.41 |
| 500 | $0.04078 | $20.39 |
| 1,000 | $0.03379 | $33.79 |
| 5,000 | $0.02297 | $114.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01988 | $198.80 |
| 20,000 | $0.01744 | $348.80 |
| 30,000 | $0.01625 | $487.50 |
| 50,000 | $0.01497 | $748.50 |
| 70,000 | $0.01424 | $996.80 |
| 100,000 | $0.01355 | $1,355.00 |

