Parametric Equivalent

| M55342K08B176ARTS | |
|---|---|
| DigiKey Part Number | 764-M55342K08B176ARTSTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | M55342K08B176ARTS | 
| Description | RES SMD 176 OHM 0.1% 0.8W 2010 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 176 Ohms ±0.1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | M55342K08B176ARTS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Military, Non-Inductive | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -65°C ~ 150°C | |
| Package / Case | 2010 (5025 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.209" L x 0.098" W (5.31mm x 2.49mm) | |
| Height - Seated (Max) | 0.033" (0.84mm) | |
| Number of Terminations | 2 | |
| Failure Rate | R (0.01%) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | $109.76760 | $2,744.19 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China