
M55342K06B1B00RWS | |
|---|---|
DigiKey Part Number | 764-M55342K06B1B00RWS-ND |
Manufacturer | |
Manufacturer Product Number | M55342K06B1B00RWS |
Description | RES SMD 1K OHM 0.1% 0.15W 0705 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K06B1B00RWS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.19000 | $131.19 |
| 10 | $108.90800 | $1,089.08 |
| 25 | $101.62240 | $2,540.56 |
| 50 | $96.72720 | $4,836.36 |
| 100 | $92.33870 | $9,233.87 |
| 250 | $87.27212 | $21,818.03 |
| 500 | $83.95276 | $41,976.38 |
| 1,000 | $81.03561 | $81,035.61 |

