Parametric Equivalent
Parametric Equivalent

| M55342K06B100ART3 | |
|---|---|
| DigiKey Part Number | 764-M55342K06B100ART3TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | M55342K06B100ART3 | 
| Description | RES SMD 100 OHM 0.1% 0.15W 0705 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 100 Ohms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | M55342K06B100ART3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Military, Non-Inductive | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 150°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
| Height - Seated (Max) | 0.033" (0.84mm) | |
| Number of Terminations | 2 | |
| Failure Rate | R (0.01%) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | $18.66257 | $5,598.77 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China