Parametric Equivalent

M55342K05B10B0RTS | |
|---|---|
DigiKey Part Number | 764-M55342K05B10B0RTSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M55342K05B10B0RTS |
Description | RES SMD 10K OHM 0.1% 0.225W 2208 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.225W Chip Resistor Nonstandard Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K05B10B0RTS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.230" L x 0.075" W (5.84mm x 1.90mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $109.89480 | $2,747.37 |


