
M55342K02B1B24RWS | |
|---|---|
DigiKey Part Number  | 764-M55342K02B1B24RWS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | M55342K02B1B24RWS  | 
Description  | RES SMD 1.24K OHM 0.1% 1/8W 0505  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.24 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0505 (1313 Metric) Military, Non-Inductive Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | M55342K02B1B24RWS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Military, Non-Inductive  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 150°C  | |
Package / Case  | 0505 (1313 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.055" L x 0.050" W (1.40mm x 1.27mm)  | |
Height - Seated (Max)  | 0.033" (0.84mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | R (0.01%)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | $97.62800 | $2,440.70 | 

