M55342H08B220JCT5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $17.57446
Datasheet
M55342-08 2110 (5325)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342H08B220JCT5

DigiKey Part Number
764-M55342H08B220JCT5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342H08B220JCT5
Description
M55342H 50PPM 2010 220 5% C T5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.209" L x 0.098" W (5.31mm x 2.49mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$18.84490$9,422.45
Manufacturers Standard Package