M55342H04B57E6RT5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $40.22490
Datasheet
M55342-04 1605 (3913)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342H04B57E6RT5

DigiKey Part Number
764-M55342H04B57E6RT5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342H04B57E6RT5
Description
RES SMD 57.6K OHM 1% 0.15W 1505
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
57.6 kOhms ±1% 0.15W Chip Resistor Nonstandard Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342H04B57E6RT5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.155" L x 0.050" W (3.94mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.89952$9,949.76
Manufacturers Standard Package