M55342E09B93D1RTS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $28.33676
Datasheet
M55342-09 2612 (6632)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E09B93D1RTS

DigiKey Part Number
764-M55342E09B93D1RTSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342E09B93D1RTS
Description
RES SMD 93.1 OHM 1% 1W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
93.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342E09B93D1RTS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.259" L x 0.124" W (6.58mm x 3.15mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
25$115.31880$2,882.97
Manufacturers Standard Package