M55342E08B2B00RWIM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $51.02328
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $137.79880
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $64.96790
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $36.13678
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $163.73600
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $163.73600
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $137.79880
Datasheet
2 kOhms ±0.1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E08B2B00RWIM

DigiKey Part Number
764-M55342E08B2B00RWIM-ND
Manufacturer
Manufacturer Product Number
M55342E08B2B00RWIM
Description
M55342E-M 25PPM 2010 2K 0.1% R W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-65°C ~ 150°C
Series
Package / Case
2010 (5025 Metric)
Packaging
Tray
Supplier Device Package
Part Status
Active
Size / Dimension
0.209" L x 0.098" W (5.31mm x 2.49mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M55342E08B2B00R5TMVishay Dale Thin Film0764-M55342E08B2B00R5TMTR-ND$51.02328Parametric Equivalent
M55342E08B2B00RBSVishay Dale Thin Film0764-M55342E08B2B00RBSTR-ND$137.79880Parametric Equivalent
M55342E08B2B00RT0Vishay Dale Thin Film0764-M55342E08B2B00RT0TR-ND$64.96790Parametric Equivalent
M55342E08B2B00RT5Vishay Dale Thin Film0764-M55342E08B2B00RT5TR-ND$36.13678Parametric Equivalent
M55342E08B2B00RTIVishay Dale Thin Film0764-M55342E08B2B00RTITR-ND$163.73600Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
25$271.54280$6,788.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.