M55342E08B2B00RT0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $51.02328
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $137.79880
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $36.13678
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $163.73600
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $163.73600
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $271.54280
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: $137.79880
Datasheet
2 kOhms ±0.1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342E08B2B00RT0

DigiKey Part Number
764-M55342E08B2B00RT0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342E08B2B00RT0
Description
M55342E 25PPM 2010 2K 0.1% R T0
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.8W Chip Resistor 2010 (5025 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-65°C ~ 150°C
Series
Package / Case
2010 (5025 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.209" L x 0.098" W (5.31mm x 2.49mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M55342E08B2B00R5TMVishay Dale Thin Film0764-M55342E08B2B00R5TMTR-ND$51.02328Parametric Equivalent
M55342E08B2B00RBSVishay Dale Thin Film0764-M55342E08B2B00RBSTR-ND$137.79880Parametric Equivalent
M55342E08B2B00RT5Vishay Dale Thin Film0764-M55342E08B2B00RT5TR-ND$36.13678Parametric Equivalent
M55342E08B2B00RTIVishay Dale Thin Film0764-M55342E08B2B00RTITR-ND$163.73600Parametric Equivalent
M55342E08B2B00RWIVishay Dale Thin Film0764-M55342E08B2B00RWI-ND$163.73600Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$64.96790$6,496.79
Manufacturers Standard Package