
IL13-JP1-HVCTF-3125-200 | |
---|---|
DigiKey Part Number | IL13-JP1-HVCTF-3125-200-ND |
Manufacturer | |
Manufacturer Product Number | IL13-JP1-HVCTF-3125-200 |
Description | LOCKING LINE CORD 3 COND JP 2M |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black JIS 8303 To IEC 320-C13 HVCTF |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | JIS 8303 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | HVCTF | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CSA, KEMA, UL | |
Approved Countries | Canada, Netherlands, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 12A | |
Operating Temperature | -25°C ~ 70°C | |
Features | Locking | |
Base Product Number |