


D55342H07B162ERWS | |
|---|---|
DigiKey Part Number | 764-D55342H07B162ERWS-ND |
Manufacturer | |
Manufacturer Product Number | D55342H07B162ERWS |
Description | RES SMD 162K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 162 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | D55342H07B162ERWS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $79.54880 | $1,988.72 |

