


D55342E07B4B99RT5 | |
---|---|
DigiKey Part Number | 764-D55342E07B4B99RT5TR-ND - Tape & Reel (TR) 764-D55342E07B4B99RT5CT-ND - Cut Tape (CT) 764-D55342E07B4B99RT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342E07B4B99RT5 |
Description | RES SMD 4.99K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | D55342E07B4B99RT5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.33000 | $33.33 |
10 | $27.57900 | $275.79 |
25 | $25.63440 | $640.86 |
50 | $24.30760 | $1,215.38 |
100 | $23.10360 | $2,310.36 |
250 | $21.69752 | $5,424.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $22.21984 | $11,109.92 |
1,000 | $21.33710 | $21,337.10 |
1,500 | $20.87011 | $31,305.17 |
2,500 | $20.33003 | $50,825.08 |
3,500 | $20.00201 | $70,007.03 |