


D55342E07B499BRT5 | |
|---|---|
DigiKey Part Number | 764-D55342E07B499BRT5TR-ND - Tape & Reel (TR) 764-D55342E07B499BRT5CT-ND - Cut Tape (CT) 764-D55342E07B499BRT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342E07B499BRT5 |
Description | RES SMD 499K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | D55342E07B499BRT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.29000 | $33.29 |
| 10 | $27.54300 | $275.43 |
| 25 | $25.60120 | $640.03 |
| 50 | $24.27640 | $1,213.82 |
| 100 | $23.07390 | $2,307.39 |
| 250 | $21.66964 | $5,417.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $22.19128 | $11,095.64 |
| 1,000 | $21.30968 | $21,309.68 |
| 1,500 | $20.84328 | $31,264.92 |
| 2,500 | $20.30390 | $50,759.75 |
| 3,500 | $19.97630 | $69,917.05 |

