TNPW Series 1206 (3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW Series 1206 (3216)
1206 (3216 Metric)

D55342E07B20B0RT5

DigiKey Part Number
764-D55342E07B20B0RT5TR-ND - Tape & Reel (TR)
764-D55342E07B20B0RT5CT-ND - Cut Tape (CT)
764-D55342E07B20B0RT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D55342E07B20B0RT5
Description
RES SMD 20K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
D55342E07B20B0RT5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,471
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.50000$33.50
10$27.72000$277.20
25$25.76600$644.15
50$24.43260$1,221.63
100$23.22240$2,322.24
250$21.80908$5,452.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$22.33408$11,167.04
1,000$21.44680$21,446.80
1,500$20.97741$31,466.11
2,500$20.43455$51,086.38
3,500$20.10485$70,366.97
Manufacturers Standard Package