TNPW Series 1206 (3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW Series 1206 (3216)
1206 (3216 Metric)

D55342E07B10E0RT5

DigiKey Part Number
764-D55342E07B10E0RT5TR-ND - Tape & Reel (TR)
764-D55342E07B10E0RT5CT-ND - Cut Tape (CT)
764-D55342E07B10E0RT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D55342E07B10E0RT5
Description
RES SMD 10K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
D55342E07B10E0RT5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.25000$29.25
10$24.21300$242.13
25$22.50080$562.52
50$21.32920$1,066.46
100$20.26480$2,026.48
250$19.02036$4,755.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.46886$9,734.43
1,000$18.68602$18,686.02
1,500$18.27144$27,407.16
2,500$17.79182$44,479.55
3,500$17.50045$61,251.58
Manufacturers Standard Package