561R10TCCQ12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562RTST47

DigiKey Part Number
562RTST47-ND
Manufacturer
Manufacturer Product Number
562RTST47
Description
CAP CER 470PF 100V X7R RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.250" Dia (6.35mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,664
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.35000$10.35
10$5.46000$54.60
50$4.83460$241.73
100$4.76160$476.16
500$4.12816$2,064.08
1,000$3.89916$3,899.16
2,500$3.65731$9,143.27
5,000$3.51150$17,557.50
Manufacturers Standard Package