
562R10TSD10TR | |
|---|---|
DigiKey Part Number | 1896-562R10TSD10TR-ND - Tape & Reel (TR) 1896-562R10TSD10TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 562R10TSD10TR |
Description | CAP CER 1000PF 1KV X5F RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 562R10TSD10TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia (7.40mm) | |
Height - Seated (Max) | 0.417" (10.58mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.65000 | $12.65 |
| 10 | $8.37900 | $83.79 |
| 50 | $6.68680 | $334.34 |
| 100 | $6.16370 | $616.37 |
| 500 | $5.28116 | $2,640.58 |
| 1,000 | $5.00793 | $5,007.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.65240 | $9,131.00 |
| 5,000 | $3.50700 | $17,535.00 |
| 7,500 | $3.43415 | $25,756.12 |

