
440LD68-R | |
|---|---|
DigiKey Part Number | 440LD68-R-ND |
Manufacturer | |
Manufacturer Product Number | 440LD68-R |
Description | CAP CER 6800PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 440LD68-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.720" Dia (18.30mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.11000 | $53.11 |
| 10 | $32.85300 | $328.53 |
| 50 | $31.94380 | $1,597.19 |
| 100 | $31.61170 | $3,161.17 |
| 500 | $28.92768 | $14,463.84 |
| 1,000 | $28.02224 | $28,022.24 |
| 2,500 | $27.75437 | $69,385.93 |

