Similar
Similar
Similar

30LVSD22-R | |
|---|---|
DigiKey Part Number | 30LVSD22-R-ND |
Manufacturer | |
Manufacturer Product Number | 30LVSD22-R |
Description | CAP CER 2200PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 30LVSD22-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.331" Dia (8.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.457" (11.60mm) |
Voltage - Rated | Lead Spacing 0.252" (6.40mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YD22-R | Vishay Cera-Mite | 0 | 25YD22-R-ND | $14.92174 | Similar |
| 25YD22KE-R | Vishay Cera-Mite | 0 | 25YD22KE-R-ND | $14.92174 | Similar |
| 25YD22QT-R | Vishay Cera-Mite | 0 | 25YD22QT-R-ND | $14.39890 | Similar |
| 30LVD22-R | Vishay Cera-Mite | 0 | 30LVD22-R-ND | $24.01000 | Similar |
| VY2222M35Y5US63V7 | Vishay Beyschlag/Draloric/BC Components | 38,787 | BC2356-ND | $3.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.90000 | $25.90 |
| 10 | $18.03800 | $180.38 |
| 50 | $14.90880 | $745.44 |
| 250 | $12.92060 | $3,230.15 |
| 500 | $12.30512 | $6,152.56 |
| 1,000 | $11.79835 | $11,798.35 |
| 2,500 | $11.26300 | $28,157.50 |
| 5,000 | $10.94000 | $54,700.00 |





