Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR506170A5109JGP00 | |
|---|---|
DigiKey Part Number | 56-WR506170A5109JGP00-ND |
Manufacturer | |
Manufacturer Product Number | WR506170A5109JGP00 |
Description | WR5 51R 5% RP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 3W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.650" L (6.00mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR506170A5109J5100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-WR506170A5109J5100-ND | $3.15303 | Parametric Equivalent |
| RSF2B-510-JBW | RCD Components | 0 | 4855-RSF2B-510-JBW-ND | $1.40399 | Parametric Equivalent |
| RSF2B-510-JTW | RCD Components | 0 | 4855-RSF2B-510-JTWTR-ND | $1.40399 | Parametric Equivalent |
| RSMF3JT51R0 | Stackpole Electronics Inc | 0 | RSM351JR-ND | $0.76559 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.05391 | $4,580.86 |




