WR506170A5109J5100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.05391
Datasheet

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: $1.40399
Datasheet

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: $1.40399
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.76559
Datasheet
51 Ohms ±5% 3W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR506170A5109J5100

DigiKey Part Number
56-WR506170A5109J5100-ND
Manufacturer
Manufacturer Product Number
WR506170A5109J5100
Description
WR5 51R 5% A1
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 3W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Pulse Withstanding
Series
Temperature Coefficient
±200ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.236" Dia x 0.650" L (6.00mm x 16.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WR506170A5109JGP00Vishay Beyschlag/Draloric/BC Components056-WR506170A5109JGP00-ND$3.05391Parametric Equivalent
RSF2B-510-JBWRCD Components04855-RSF2B-510-JBW-ND$1.40399Parametric Equivalent
RSF2B-510-JTWRCD Components04855-RSF2B-510-JTWTR-ND$1.40399Parametric Equivalent
RSMF3JT51R0Stackpole Electronics Inc0RSM351JR-ND$0.76559Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$3.15303$3,153.03
Manufacturers Standard Package