Similar
Parametric Equivalent
Parametric Equivalent

VY2682M47Y5VS6TV7 | |
|---|---|
DigiKey Part Number | VY2682M47Y5VS6TV7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VY2682M47Y5VS6TV7 |
Description | CAP CER 6800PF 440VAC Y5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2682M47Y5VS6TV7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2682M59Y5US6TV7 | Vishay Beyschlag/Draloric/BC Components | 253 | 56-VY2682M59Y5US6TV7CT-ND | $1.21000 | Similar |
| VY2682M47Y5VS63V7 | Vishay Beyschlag/Draloric/BC Components | 18,748 | BC3313-ND | $0.79000 | Parametric Equivalent |
| VY2682M47Y5VS6UV7 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2682M47Y5VS6UV7-ND | $0.18651 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.83933 | $8,393.30 |




