6800 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2682M47Y5VS63V7

DigiKey Part Number
BC3313-ND
Manufacturer
Manufacturer Product Number
VY2682M47Y5VS63V7
Description
CAP CER 6800PF 440VAC Y5V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2682M47Y5VS63V7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±20%
Height - Seated (Max)
0.630" (16.00mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,748
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.12100$21.21
50$1.57040$78.52
100$1.40340$140.34
500$1.12010$560.05
1,000$1.03270$1,032.70
2,500$0.94054$2,351.35
5,000$0.88501$4,425.05
Manufacturers Standard Package