Similar
Similar
Similar

VY2332M41Y5US6TV5 | |
|---|---|
DigiKey Part Number  | VY2332M41Y5US6TV5-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | VY2332M41Y5US6TV5  | 
Description  | CAP CER 3300PF 440VAC Y5U RADIAL  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VY2332M41Y5US6TV5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -40°C ~ 125°C  | |
Features  | -  | |
Ratings  | X1, Y2  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Disc  | |
Size / Dimension  | 0.413" Dia (10.50mm)  | |
Height - Seated (Max)  | 0.571" (14.50mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Lead Style  | Formed Leads - Kinked  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.91742 | $9,174.20 | 




