


VY2332M41Y5US6TL7 | |
|---|---|
DigiKey Part Number  | 56-VY2332M41Y5US6TL7TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | VY2332M41Y5US6TL7  | 
Description  | CAP CER 3300PF 440VAC Y5U RADIAL  | 
Customer Reference  | |
Detailed Description  | 3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -40°C ~ 125°C  | |
Features  | -  | |
Ratings  | X1, Y2  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Disc  | |
Size / Dimension  | 0.413" Dia (10.50mm)  | |
Height - Seated (Max)  | 0.531" (13.50mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.394" (10.00mm)  | |
Lead Style  | Straight  | 

