VY2152M29Y5VS6TV5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.96366
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.49493
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.49493
Datasheet
1500 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2152M29Y5VS6TV5

DigiKey Part Number
VY2152M29Y5VS6TV5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VY2152M29Y5VS6TV5
Description
CAP CER 1500PF 440VAC Y5V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2152M29Y5VS6TV5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.295" Dia (7.50mm)
Tolerance
±20%
Height - Seated (Max)
0.453" (11.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY2152M31Y5US6TV5Vishay Beyschlag/Draloric/BC Components0VY2152M31Y5US6TV5-ND$0.96366Similar
VY2152M29Y5VS63V5Vishay Beyschlag/Draloric/BC Components0VY2152M29Y5VS63V5-ND$0.49493Parametric Equivalent
VY2152M29Y5VS6UV5Vishay Beyschlag/Draloric/BC Components0VY2152M29Y5VS6UV5-ND$0.49493Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.49493$4,949.30