Similar
Parametric Equivalent
Parametric Equivalent

VY2152M29Y5VS63V5 | |
|---|---|
DigiKey Part Number | VY2152M29Y5VS63V5-ND |
Manufacturer | |
Manufacturer Product Number | VY2152M29Y5VS63V5 |
Description | CAP CER 1500PF 440VAC Y5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2152M29Y5VS63V5 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2152M31Y5US63V5 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2152M31Y5US63V5-ND | $0.96366 | Similar |
| VY2152M29Y5VS6TV5 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2152M29Y5VS6TV5-ND | $0.49493 | Parametric Equivalent |
| VY2152M29Y5VS6UV5 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2152M29Y5VS6UV5-ND | $0.49493 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.49493 | $4,949.30 |



