VY2103M59Y5VS6UV7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,795
Unit Price: $4.36000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.12244
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.73556
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.39029
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.39029
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.39029
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.39029
Datasheet
10000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2103M59Y5VS6UV7

DigiKey Part Number
VY2103M59Y5VS6UV7-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VY2103M59Y5VS6UV7
Description
CAP CER 10000PF 440VAC Y5V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2103M59Y5VS6UV7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.591" Dia (15.00mm)
Tolerance
±20%
Height - Seated (Max)
0.748" (19.00mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY2103M59Y5VS63V7Vishay Beyschlag/Draloric/BC Components2,795VY2103M59Y5VS63V7-ND$4.36000Parametric Equivalent
VY2103M59Y5VS6TV7Vishay Beyschlag/Draloric/BC Components0VY2103M59Y5VS6TV7-ND$1.12244Parametric Equivalent
C987U103MZVDBA7317KEMET0399-C987U103MZVDBA7317TB-ND$1.73556Parametric Equivalent
C987U103MZVDBAWL35KEMET0399-C987U103MZVDBAWL35-ND$1.39029Parametric Equivalent
C987U103MZVDBAWL40KEMET0399-C987U103MZVDBAWL40-ND$1.39029Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
10,500$1.11888$11,748.24