
VY2103M59Y5VS63V7 | |
|---|---|
DigiKey Part Number | VY2103M59Y5VS63V7-ND |
Manufacturer | |
Manufacturer Product Number | VY2103M59Y5VS63V7 |
Description | CAP CER 10000PF 440VAC Y5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2103M59Y5VS63V7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.748" (19.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.68800 | $26.88 |
| 50 | $2.01920 | $100.96 |
| 100 | $1.81370 | $181.37 |
| 500 | $1.46704 | $733.52 |
| 1,000 | $1.35975 | $1,359.75 |
| 2,500 | $1.24668 | $3,116.70 |
| 5,000 | $1.17854 | $5,892.70 |

