
VY2102M29Y5US6UV7 | |
---|---|
DigiKey Part Number | 56-VY2102M29Y5US6UV7CT-ND - Cut Tape (CT) 56-VY2102M29Y5US6UV7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY2102M29Y5US6UV7 |
Description | CAP CER 1000PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2102M29Y5US6UV7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $1.90200 | $19.02 |
50 | $1.40100 | $70.05 |
100 | $1.24880 | $124.88 |
500 | $1.06966 | $534.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.93096 | $930.96 |
2,000 | $0.84407 | $1,688.14 |
3,000 | $0.82655 | $2,479.65 |
5,000 | $0.79431 | $3,971.55 |
7,000 | $0.77275 | $5,409.25 |
10,000 | $0.75202 | $7,520.20 |
12,000 | $0.74220 | $8,906.40 |
24,000 | $0.70913 | $17,019.12 |
25,000 | $0.70737 | $17,684.25 |