Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar



VY2102M29Y5US6BV7 | |
|---|---|
DigiKey Part Number | VY2102M29Y5US6BV7-ND |
Manufacturer | |
Manufacturer Product Number | VY2102M29Y5US6BV7 |
Description | CAP CER 1000PF 440VAC Y5U |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2102M29Y5US6BV7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY2102M29Y5US63V7 | Vishay Beyschlag/Draloric/BC Components | 30,726 | BC2354-ND | $3.45000 | Similar |
| C907U102MZWDBAWL35 | KEMET | 0 | C907U102MZWDBAWL35-ND | $0.59130 | Direct |
| C907U102MZWDBAWL40 | WEC | 5,000 | 2266-C907U102MZWDBAWL40TR-ND | $0.75951 | Direct |
| C907U102MZWDCAWL35 | KEMET | 0 | C907U102MZWDCAWL35-ND | $0.59130 | Direct |
| C907U102MZWDCAWL40 | KEMET | 0 | C907U102MZWDCAWL40-ND | $0.59130 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.81011 | $9,721.32 |





