Similar



C907U102MZWDBAWL40 | |
|---|---|
DigiKey Part Number | C907U102MZWDBAWL40-ND |
Manufacturer | |
Manufacturer Product Number | C907U102MZWDBAWL40 |
Description | CAP CER 1000PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U102MZWDBAWL40 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C711U102MZWDBAWL50 | KEMET | 980 | 399-C711U102MZWDBAWL50-ND | $8.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.26020 | $12,602.00 |


