VY1472M63Y5UG6UV0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.46402
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,031
Unit Price: $7.39000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.07898
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 47,242
Unit Price: $7.39000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 10,500
Unit Price: $7.31000
Datasheet
VY1 Series_Straight
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VY1 Series_Straight
VY1 Series_15-16

VY1472M63Y5UG6UV0

DigiKey Part Number
VY1472M63Y5UG6UV0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VY1472M63Y5UG6UV0
Description
CAP CER 4700PF 760VAC Y5U RADIAL
Customer Reference
Detailed Description
4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1472M63Y5UG6UV0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.