
VY1471M31Y5UQ6KL0 | |
|---|---|
DigiKey Part Number | VY1471M31Y5UQ6KL0-ND |
Manufacturer | |
Manufacturer Product Number | VY1471M31Y5UQ6KL0 |
Description | CAP CER 470PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1471M31Y5UQ6KL0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1471K31Y5UQ63V0 | Vishay Beyschlag/Draloric/BC Components | 7,421 | BC2694-ND | $3.04000 | Direct |
| VY1471M31Y5UQ63V0 | Vishay Beyschlag/Draloric/BC Components | 30,433 | BC2372-ND | $3.04000 | Direct |
| VY1471M31Y5UQ6TV0 | Vishay Beyschlag/Draloric/BC Components | 9,287 | 56-VY1471M31Y5UQ6TV0CT-ND | $3.12000 | Direct |
| VY1471M31Y5UQ6XT0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1471M31Y5UQ6XT0-ND | $0.66507 | Direct |
| VY1471K31Y5UQ63L0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1471K31Y5UQ63L0-ND | $0.70023 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21,000 | $0.66507 | $13,966.47 |


