


VY1471M31Y5UQ6TV0 | |
|---|---|
DigiKey Part Number | 56-VY1471M31Y5UQ6TV0TR-ND - Tape & Reel (TR) 56-VY1471M31Y5UQ6TV0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY1471M31Y5UQ6TV0 |
Description | CAP CER 470PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1471M31Y5UQ6TV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.88300 | $18.83 |
| 50 | $1.38280 | $69.14 |
| 100 | $1.23160 | $123.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.94712 | $473.56 |
| 1,000 | $0.87025 | $870.25 |
| 1,500 | $0.83179 | $1,247.68 |
| 2,500 | $0.78923 | $1,973.08 |
| 3,500 | $0.76434 | $2,675.19 |
| 5,000 | $0.74041 | $3,702.05 |

