


VY1332M59Y5UG6UV0 | |
|---|---|
DigiKey Part Number | VY1332M59Y5UG6UV0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY1332M59Y5UG6UV0 |
Description | CAP CER 3300PF 760VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1332M59Y5UG6UV0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |


