
VY1221K31Y5SQ63L0 | |
|---|---|
DigiKey Part Number | VY1221K31Y5SQ63L0-ND |
Manufacturer | |
Manufacturer Product Number | VY1221K31Y5SQ63L0 |
Description | CAP CER 220PF 760VAC Y5S RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1221K31Y5SQ63L0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1221K31Y5SQ63V0 | Vishay Beyschlag/Draloric/BC Components | 2,968 | BC2370-ND | $3.29000 | Direct |
| VY1221K31Y5SQ6TV0 | Vishay Beyschlag/Draloric/BC Components | 16,554 | 56-VY1221K31Y5SQ6TV0CT-ND | $3.37000 | Direct |
| VY1221K31Y5SQ6XT0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1221K31Y5SQ6XT0-ND | $0.72132 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.75854 | $7,585.40 |


