


VY1151K31Y5SQ6UV0 | |
---|---|
DigiKey Part Number | 56-VY1151K31Y5SQ6UV0CT-ND - Cut Tape (CT) 56-VY1151K31Y5SQ6UV0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY1151K31Y5SQ6UV0 |
Description | CAP CER 150PF 760VAC Y5S RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1151K31Y5SQ6UV0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.27000 | $3.27 |
10 | $1.94400 | $19.44 |
50 | $1.43780 | $71.89 |
100 | $1.28170 | $128.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.99031 | $742.73 |
1,500 | $0.91673 | $1,375.10 |
2,250 | $0.87989 | $1,979.75 |
3,750 | $0.83912 | $3,146.70 |
5,250 | $0.81530 | $4,280.32 |
7,500 | $0.79238 | $5,942.85 |
9,000 | $0.78152 | $7,033.68 |
18,000 | $0.74496 | $13,409.28 |
18,750 | $0.74302 | $13,931.62 |