
VR68000006804JAC00 | |
|---|---|
DigiKey Part Number | BC4426CT-ND - Cut Tape (CT) BC4426TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR68000006804JAC00 |
Description | RES 6.8M OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | VR68000006804JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.268" Dia x 0.709" L (6.80mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.85300 | $68.53 |
| 25 | $5.87400 | $146.85 |
| 50 | $5.25900 | $262.95 |
| 100 | $4.73680 | $473.68 |
| 250 | $4.16444 | $1,041.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.88230 | $1,941.15 |
| 1,000 | $3.57171 | $3,571.71 |
| 1,500 | $3.41215 | $5,118.23 |
| 2,500 | $3.23165 | $8,079.12 |
| 3,500 | $3.12410 | $10,934.35 |
| 5,000 | $3.01902 | $15,095.10 |
| 6,000 | $2.96861 | $17,811.66 |
| 12,000 | $2.79563 | $33,547.56 |
| 12,500 | $2.78629 | $34,828.62 |

